Lumel B2 060600AB0100M0 Shunt 600A/60mV for Direct Current Measurement

MPN
B2 060600AB0100M0
Brand
Lumel
EAN-13
4016139200002
Order Code
09-7725
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £76.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Lumel B2 600A/60mV shunt is designed for accurate current measurement with a rated test current of 600 A and a voltage drop of 60 mV. It is manufactured in accordance with DIN 4370 standards, ensuring reliability and precision. Typical applications include use in electrical systems for monitoring and managing high current flows.
Type Shunt
Resistance Shunt
Accuracy Class 0.2
Connection Screw terminals
Connections Screw terminals
Dim (L x W x H) 145 x 40 x 30 mm
Height 30mm
Length 145mm
Misc Attribute 1 B2 600A/60mV
Misc Attribute 2 B
Mounting Type Screws
Test current 600A
Voltage drop 60mV
Weight 0.85kg
Width 40mm

Reviews

Be the first to submit a review

Trustpilot