Lumel B2 060500AB01B2M0 Shunt Resistor 500A/60mV Class 0.2 DIN 43703

MPN
B2 060500AB01B2M0
Brand
Lumel
EAN-13
4016139199986
Order Code
09-7724
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £48.66 £48.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Lumel B2 500A/60mV shunt, manufactured by Lumel, is designed with a current rating of 500 amperes and a nominal voltage drop of 60 millivolts. This precision shunt resistor is ideal for applications where accurate current measurement is crucial, such as in electrical instrumentation or industrial automation systems. Adhering to DIN 4370 standards, it ensures reliable performance in various monitoring setups.
Type Shunt
Resistance Shunt
Accuracy Class 0.2
Connection Screw terminals
Connections Screw terminals
Dim (L x W x H) 145 x 40 x 30 mm
Height 30mm
Length 145mm
Misc Attribute 1 B2 500A/60mV
Misc Attribute 2 B
Mounting Type Screws
Test current 500A
Voltage drop 60mV
Weight 0.85kg
Width 40mm

Reviews

Be the first to submit a review

Trustpilot