Lumel B2 060400AB0100M0 Shunt Resistor 400A/60mV for Precise Current Measurement

MPN
B2 060400AB0100M0
Brand
Lumel
EAN-13
4016139199979
Order Code
09-7723
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £47.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Lumel B2 400A/60mV shunt is designed for testing currents up to 400 amperes with a voltage drop of 60 millivolts. Manufactured by Lumel, this shunt resistor provides accurate current measurement in electrical circuits. Typically, it is used in industrial and laboratory settings for monitoring high current applications.
Type Shunt
Resistance Shunt
Accuracy Class 0.2
Connection Screw terminals
Connections Screw terminals
Dim (L x W x H) 145 x 40 x 30 mm
Height 30mm
Length 145mm
Misc Attribute 1 B2 400A/60mV
Misc Attribute 2 B
Mounting Type Screws
Test current 400A
Voltage drop 60mV
Weight 0.85kg
Width 40mm

Reviews

Be the first to submit a review

Trustpilot