Lumel B2 060200AB01B1M0 Shunt Resistor 200A/60mV Conforms to DIN 43703

MPN
B2 060200AB01B1M0
Brand
Lumel
EAN-13
4016139199962
Order Code
09-7722
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £37.35 £37.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Lumel's B2 200A/60mV shunt is designed for precise current measurement, offering a 200 Amp rating with a 60 millivolt voltage drop. This shunt resistor is ideal for integrating into circuits to monitor high currents, often used in power supply systems and industrial applications. The device complies with DIN 4370 standards, ensuring reliability and compatibility with various measurement equipment.
Type Shunt
Resistance Shunt
Accuracy Class 0.2
Connection Screw terminals
Connections Screw terminals
Dim (L x W x H) 145 x 30 x 30 mm
Height 30mm
Length 145mm
Misc Attribute 1 B2 200A/60mV
Misc Attribute 2 B
Mounting Type Screws
Test current 200A
Voltage drop 60mV
Weight 0.6kg
Width 30mm

Reviews

Be the first to submit a review

Trustpilot