LUMEL 0601K00B0100M0 B2 Shunt Resistor 1000A/60mV Class 0.2 DIN 437

MPN
B2 0601K00B0100M0
Brand
Lumel
EAN-13
4016139199924
Order Code
09-7721
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £76.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Lumel B2 1000A/60mV is a precision shunt resistor designed to handle a test current of 1000 amps with a voltage drop of 60 millivolts. Manufactured by Lumel, this component is suitable for accurate current measurement in electrical circuits. It is typically used in high-current industrial applications to monitor and measure current flow efficiently.
Type Shunt
Resistance Shunt
Accuracy Class 0.2
Connection Screw terminals
Connections Screw terminals
Dim (L x W x H) 165 x 60 x 30 mm
Height 30mm
Length 165mm
Misc Attribute 1 B2 1000A/60mV
Misc Attribute 2 B
Mounting Type Screws
Test current 1000A
Voltage drop 60mV
Weight 1.45kg
Width 60mm

Reviews

Be the first to submit a review

Trustpilot