Lumberg SGV 30 C Plug 3-Pin Mount 1pc

Image Representative of Range

Lumberg SGV 30 C Plug 3-Pin Mount 1pc

MPN
SGV 30 C
Brand
Lumberg
EAN-13
2050010589482
Order Code
04-9243
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

The Lumberg SGV 30 C is a plug with three pins, designed for reliable electrical connections. It is often used in industrial and electronic applications where secure and compact connections are needed. Lumberg ensures high-quality performance in their SGV 30 C plugs, suitable for a variety of uses.
Mounting Type Panel
Plug / Socket Plug
No. of Contacts 3
Connector Body Material Diecast zinc (Ni-plated)
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of Pins 3
Termination Crimp
Total no. of pins 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot