Lumberg RST 5-RKT 5-228/2M-1 Sensor Cable 2M Durable Automation Solution

Lumberg RST 5-RKT 5-228/2M-1 Sensor Cable 2M Durable Automation Solution

MPN
RST 5-RKT 5-228/2M-1
Brand
Lumberg
EAN-13
2050001111883
Order Code
12-4311
Country of Origin
Czech Republic
View Full Product Range (13)

Discontinued


Lumberg Automation manufactures the RST 5-RKT 5-228/2M-1 sensor cable, which features a connector designed for sensor and actuator connections. The cable is pre-fabricated for ease of installation and reliable performance in industrial environments. It is typically used in automation systems to provide secure and efficient connectivity for various electrical components.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.5mm²
IP Rating IP67
Material CuZn
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Temperature Range -25 - +85°C
Thread Type M12

Trustpilot