Lumberg RST 5-RKT 5-228/1M-1 Sensor Cable, Durable, 1M Length

MPN
RST 5-RKT 5-228/1M-1
Brand
Lumberg
EAN-13
2050001111876
Order Code
12-4310
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £21.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Lumberg Automation manufactures the RST 5-RKT 5-228/1M-1 sensor cable, featuring a robust connector system ideal for sensor/actuator connections. This pre-fabricated cable ensures reliable connectivity and ease of installation in industrial automation environments. It is typically used in applications requiring durable and efficient data transmission between sensors and control systems.
Connector 1 M12
Connector 2 M12
Colour Black
Length 1m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.5mm²
IP Rating IP67
Material CuZn
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Temperature Range -25 - +85°C
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot