Lumberg RST 4-RKT 4-225/2M-1 Sensor Cable 2M Length Efficient Design

MPN
RST 4-RKT 4-225/2M-1
Brand
Lumberg
EAN-13
2050001111869
Order Code
12-4309
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £19.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Lumberg Automation RST 4-RKT 4-225/2M-1 sensor cable is a pre-fabricated connector designed for efficient sensor and actuator connectivity. Manufactured by Lumberg Automation, it features a robust design suitable for industrial applications where reliability and durability are critical. Typical applications include factory automation systems and machinery requiring precise sensor linkage.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Material CuZn
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Temperature Range -25 - +85°C
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot