Lumberg RST 3-RKMV 3-224/2M-1 Sensor Cable, 2M, Robust, IP67 Rated

MPN
RST 3-RKMV 3-224/2M-1
Brand
Lumberg
EAN-13
2050001111821
Order Code
12-4307
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £15.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Lumberg Automation manufactures the RST 3-RKMV 3-224/2M-1 sensor cable, a pre-fabricated connector designed for reliable sensor and actuator connections. Key attributes include its durable construction and two-meter length, suitable for extending connectivity in industrial settings. Typical applications include automation systems where secure and efficient signal transmission is required.
Connector 1 M12
Connector 2 M8
Colour Black
Length 2m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Material CuZn
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Temperature Range -25 - +85°C
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot