Lumberg RST 3-RKMV 3-224/1M-1 Sensor Cable, Durable, 1M Length

MPN
RST 3-RKMV 3-224/1M-1
Brand
Lumberg
EAN-13
2050001111814
Order Code
12-4306
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £14.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Lumberg Automation RST 3-RKMV 3-224/1M-1 Sensor Cable is a pre-fabricated sensor/actuator connector designed for reliable signal transmission. It features a rugged construction for industrial environments and a 1-metre length suitable for short-range connectivity needs. Typical applications include factory automation and machinery systems requiring durable and precise connections.
Connector 1 M12
Connector 2 M8
Colour Black
Length 1m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Material CuZn
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 60V
Seal Type Screw-on
Temperature Range -25 - +85°C
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot