Lumberg RSMV 3-RKMV 3-224/2M-1 Sensor Cable, Durable, 2M Length

MPN
RSMV 3-RKMV 3-224/2M-1
Brand
Lumberg
EAN-13
2050001111746
Order Code
12-4304
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £15.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

Lumberg Automation manufactures the RSMV 3-RKMV 3-224/2M-1 sensor cable, a pre-fabricated connector designed for reliable and efficient sensor or actuator connections. Its robust construction and secure connectivity make it ideal for industrial automation applications. This cable is often used in environments requiring quick and stable data transmission between sensors and control systems.
Connector 1 M8
Connector 2 M8
Colour Black
Length 2m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Material CuZn
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 60V
Number of Cores 3
Seal Type Screw-on
Temperature Range -25 - +85°C
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot