Lumberg NES/J 25 Power Supply Short Cable Mount Plug 2.5mm 1A 12VDC

MPN
NES/J 25
Brand
Lumberg
Order Code
54-4760
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.885
10+ £0.700
50+ £0.519
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,010 in stock

A short cable mount DC power supply plug.
  • Size 2.5mm
  • Rating 1A 12V DC
Type Cable mount plug
Plug / Socket Plug
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Pin Diameter 2.5mm
Body Material ABS
Connector Size 2.5mm
Current Rating 1A
Voltage Rating 12V

Reviews

Be the first to submit a review

Trustpilot