Lumberg KLS Series 2.5mm Jack Plug with Anti-kink Protection Mono and Stereo

Lumberg Brand: Lumberg
A range of 2.5mm jack plugs with anti-kink protection.
  • Choice of mono or stereo
  • Cable mounting
Description Image Product Buy Pricing (Ex VAT) Type Mounting Type Cable Diameter Number of pins Shielding Material Switch Termination Orientation Plug / Socket Size Colour
Lumberg KLS 1 Jack Plug Cable Mount Anti-kink 2.5mm 2 Pole Mono
Lumberg KLS 1 Jack Plug Cable Mount Anti-kink 2.5mm 2 Pole Mono
Standard range
Order code: 54-4799
MPN: KLS 1

Despatched within 4 working days - 190 in stock
5+ £1.27
10+ £0.940
Price per unit Ex VAT
Plug Straight Inline 2 No No Solder Plug 2.5mm Black
Lumberg KLS 10 Jack Plug Cable Mount Anti-kink Cone 2.5mm 2 Pole Mono
Lumberg KLS 10 Jack Plug Cable Mount Anti-kink Cone 2.5mm 2 Pole Mono
Standard range
Order code: 54-4800
MPN: KLS 10

Despatched within 4 working days - 15 in stock
10+ £0.811
Price per unit Ex VAT
Plug Straight Inline 2 No No Solder Plug 2.5mm Black
Lumberg KLS 13 Jack Plug Cable Mount Anti-kink 2.5mm 3 Pole Stereo
Lumberg KLS 13 Jack Plug Cable Mount Anti-kink 2.5mm 3 Pole Stereo
Standard range
Order code: 54-4801
MPN: KLS 13

Despatched within 4 working days - 260 in stock
2+ £2.69
10+ £2.20
Price per unit Ex VAT
Socket Straight Cable 4mm 3 Plastic Straight Plug 2.5mm Black

Trustpilot