Lumberg KLS 13 Jack Plug Cable Mount Anti-kink 2.5mm 3 Pole Stereo

MPN
KLS 13
Brand
Lumberg
EAN-13
2050000412783
Order Code
54-4801
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.69
10+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 260 in stock

A 2.5mm jack plug with anti-kink protection.
  • 3-Pole stereo
  • Cable mounting
Type Socket Straight
Plug / Socket Plug
Size 2.5mm
Colour Black
Mounting Type Cable
Cable Diameter 4mm
Material Plastic
Number of pins 3
Orientation Straight

Reviews

Be the first to submit a review

Trustpilot