Lumberg KGR Series Female Panel Mount DIN Socket

Lumberg Brand: Lumberg
A range of female circular connectors with threaded joints. Suitable for both PCB and panel mounting.
  • Colour: Silver
  • Connection: Soldering
  • Connector type: DIN connector
  • Connector type: Socket, vertical
  • Contact material: Gold plated
  • IP40
  • PIN image: IEC 60130-9
  • Protection type: IP40
  • Temperature range: -40 to +85°C
Description Image Product Buy Pricing (Ex VAT) No. of Contacts Colour Connector Body Material Gender IP Rating Number of pins Termination Mounting Type Number of Ways Mounting Type Plug / Socket
Lumberg KGR 30 3 Pin DIN Female Chassis Socket Straight Panel Mount
Lumberg KGR 30 3 Pin DIN Female Chassis Socket Straight Panel Mount
Standard range
Order code: 54-5121
MPN: KGR 30

Despatched same day - 4 in stockBack-order availability date - 05/10/2026
1+ £4.27
10+ £3.59
Price per unit Ex VAT
3 Silver Metal IP40 3 Solder DIN connector Panel Socket
Lumberg KGR 40 4 Pin DIN Female Chassis Socket Straight Panel Mount
Lumberg KGR 40 4 Pin DIN Female Chassis Socket Straight Panel Mount
Standard range
Order code: 54-5122
MPN: KGR 40

Despatched within 4 working days - 12 in stock
2+ £5.39
10+ £4.58
Price per unit Ex VAT
4 Silver Socket IP40 4 Panel DIN socket 4 Panel Socket
Lumberg KGR 50 5 Pin DIN Female Chassis Socket Straight Panel Mount
Lumberg KGR 50 5 Pin DIN Female Chassis Socket Straight Panel Mount
Standard range
Order code: 54-5123
MPN: KGR 50

Despatched within 4 working days - 77 in stock
1+ £5.43
10+ £4.87
50+ £4.49
Price per unit Ex VAT
5 Silver Metal IP40 5 Solder DIN connector Panel Socket
Lumberg KGR 50/6 5 Pin DIN Female Chassis Socket Straight Panel Mount
Lumberg KGR 50/6 5 Pin DIN Female Chassis Socket Straight Panel Mount
Order code: 54-5124
MPN: KGR 50/6
1+ £8.98
10+ £6.03
Price per unit Ex VAT
5 Metal Solder Panel Socket
Lumberg KGR 81 8 Pin DIN Female Chassis Socket Straight Panel Mount
Lumberg KGR 81 8 Pin DIN Female Chassis Socket Straight Panel Mount
Standard range
Order code: 54-5128
MPN: KGR 81

Despatched within 4 working days - 37 in stock
1+ £5.70
10+ £5.49
Price per unit Ex VAT
8 Silver Socket IP40 8 Panel DIN socket 8 Panel Socket

Trustpilot