Lumberg KGR 50/6 5 Pin DIN Female Chassis Socket Straight Panel Mount

MPN
KGR 50/6
Brand
Lumberg
Order Code
54-5124
Country of Origin
Czech Republic
View Full Product Range (5)

Discontinued


A panel mounting female DIN Socket.
  • 5-Pin
  • Straight body
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 5
Connector Body Material Metal
Termination Solder

Trustpilot