Lumberg KFV 30 C Connector 3 Pins Mount 1pc Durable Design

Image Representative of Range

Lumberg KFV 30 C Connector 3 Pins Mount 1pc Durable Design

Order Code:

04-9198

Brand: Lumberg MPN: KFV 30 C EAN-13: 2050010592642
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
113 in stock, despatched in 4 working days

The Lumberg KFV 30 C is a connector with a total of three pins, ideal for reliable mounting applications. Manufactured by Lumberg, this compact connector suits various electronic and electrical installations. Its robust design ensures dependable performance in demanding environments.
Mounting Type Panel
Plug / Socket Connector
No. of Contacts 3
Connector Body Material Diecast zinc (Ni-plated)
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of Pins 3
Termination Crimp
Total no. of pins 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot