Lumberg Automation Sensor/actuator connector (pre-fab) 631474

Lumberg Brand: Lumberg
Lumberg produces a range of high-quality sensor lines, couplers, and cables designed for automation systems, featuring secure connections, straight plug-in designs, and advanced technology.
Description Image Product Buy Pricing (Ex VAT) Length Contamination level Cross-section (sensor/actuator wiring) IP Rating Misc Attribute 2 Connector 1 Connector 2 Colour Type Coding Material Maximum Temperature Min. temperature Misc Attribute 1 Nominal Current Nominal Voltage Number of Cores Seal Type Temperature Range Thread Type
Lumberg 11374-1 Sensor Line M2-Plug-in STRAIGHT Black Secure Cap
Lumberg 11374-1 Sensor Line M2-Plug-in STRAIGHT Black Secure Cap
Standard range
Order code: 12-4244
MPN: 11374-1

Despatched within 4 working days - 182 in stock
1+ £13.93
Price per unit Ex VAT
5m 3 0.5mm² IP67 RKT 5-228/5 M Cable, open end M12 Black Sensor connector A PVC +80°C -25°C M8-connector, direct / free end 4A 63V 5 Screw-on -25 - +80°C M12
Lumberg 11417-1 Automation Cable M2 Coupler Straight Connector Shielded
Lumberg 11417-1 Automation Cable M2 Coupler Straight Connector Shielded
Standard range
Order code: 12-4247
MPN: 11417-1

Despatched within 4 working days - 61 in stock
1+ £12.36
Price per unit Ex VAT
2m 0.34mm² RKTS 5-183/2 M Cable, open end M12 Black Sensor connector A PVC +80°C -25°C M8-connector, direct / free end 4A 63V 5 Screw-on -25 - +80°C M12

Trustpilot