Lumberg 11417-1 Automation Cable M2 Coupler Straight Connector Shielded

MPN
11417-1
Brand
Lumberg
EAN-13
2050000830945
Order Code
12-4247
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The Lumberg Automation RKTS 5-183/2 M is a versatile sensor/actuator connection cable featuring an M8-connector and a direct/free end. It is pre-fabricated for easy installation and reliable connectivity in industrial automation systems. This cable is typically used for connecting sensors and actuators in automated machinery setups.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 2m
Type Sensor connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Material PVC
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 M8-connector, direct / free end
Misc Attribute 2 RKTS 5-183/2 M
Nominal Current 4A
Nominal Voltage 63V
Number of Cores 5
Seal Type Screw-on
Temperature Range -25 - +80°C
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot