Lumberg 11374-1 Sensor Line M2-Plug-in STRAIGHT Black Secure Cap

MPN
11374-1
Brand
Lumberg
EAN-13
2050000830907
Order Code
12-4244
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 182 in stock

The Lumberg Automation RKT 5-228/5 M is a pre-fabricated actuator-sensor connection line featuring an M8-connector and a direct/free-end design, finished in black. This special connector is typically used in applications that require reliable and efficient connectivity between sensors and actuators. Ideal for use in automation systems, it enhances communication and control within industrial environments.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 5m
Type Sensor connector
Coding A
Contamination level 3
Cross-section (sensor/actuator wiring) 0.5mm²
IP Rating IP67
Material PVC
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 M8-connector, direct / free end
Misc Attribute 2 RKT 5-228/5 M
Nominal Current 4A
Nominal Voltage 63V
Number of Cores 5
Seal Type Screw-on
Temperature Range -25 - +80°C
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot