Lumberg Automation Sensor/actuator connector (pre-fab) 631472

Lumberg Brand: Lumberg
The Lumberg components collection features versatile automation connection lines and actuator-sensor lines, designed for secure and reliable performance in industrial applications.
Description Image Product Buy Pricing (Ex VAT) Gender Connector 2 Length Misc Attribute 2 Colour Connector 1 Type Coding Contamination level Cross-section (sensor/actuator wiring) IP Rating Material Maximum Temperature Min. temperature Misc Attribute 1 Nominal Current Nominal Voltage Number of Cores Seal Type Temperature Range
Lumberg 11363-1 Actuator-Sensor Line M8 Straight Orange Secure Cap
Lumberg 11363-1 Actuator-Sensor Line M8 Straight Orange Secure Cap
Standard range
Order code: 12-4241
MPN: 11363-1

Despatched within 4 working days - 6 in stock
1+ £6.97
Price per unit Ex VAT
M12 2m RKT 4-3-06/2 M Orange Cable, open end Sensor connector A 3 0.34mm² IP67 PVC +80°C -25°C M8-connector, direct / free end 4A 250V 3 Screw-on -25 - +80°C
Lumberg 11364-1 Automation Connection Line Orange Secure Screw Cap
Lumberg 11364-1 Automation Connection Line Orange Secure Screw Cap
Standard range
Order code: 12-4242
MPN: 11364-1

Despatched within 4 working days - 75 in stock
1+ £7.56
Price per unit Ex VAT
Plug M12 socket, straight 5.00m RKT 4-3-06/5 M Orange Cable, open end Sensor connector A 3 0.34mm² IP67 PVC +80°C -25°C M8-connector, direct / free end 4A 250V 3 Screw-on -25 - +80°C

Trustpilot