Lumberg 11363-1 Actuator-Sensor Line M8 Straight Orange Secure Cap

MPN
11363-1
Brand
Lumberg
EAN-13
2050000830877
Order Code
12-4241
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Lumberg Automation 11363-1 RKT 4-3-06/2 M actuator-sensor connection line features a straight M8 connector and is notably orange in colour. It is a pre-fabricated sensor/actuator cable, ideal for reliable connections in automation systems. This connection line is frequently used in industrial applications requiring robust and precise sensor-actuator links.
Connector 1 Cable, open end
Connector 2 M12
Colour Orange
Length 2m
Type Sensor connector
Coding A
Contamination level 3
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Material PVC
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 M8-connector, direct / free end
Misc Attribute 2 RKT 4-3-06/2 M
Nominal Current 4A
Nominal Voltage 250V
Number of Cores 3
Seal Type Screw-on
Temperature Range -25 - +80°C
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot