Lumberg 11364-1 Automation Connection Line Orange Secure Screw Cap

MPN
11364-1
Brand
Lumberg
EAN-13
2050000830884
Order Code
12-4242
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.89 £7.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

Lumberg Automation manufactures the RKT 4-3-06/5 M actuator-sensor connection line, featuring an orange M8-connector with a straight plug-in bush. This pre-fabricated sensor/actuator cable is typically used in automation systems to ensure reliable connectivity between components. Its robust design makes it suitable for industrial applications where secure and efficient actuator-sensor connections are essential.
Type Sensor connector
Gender Plug
Coding A
Colour Orange
Connector 1 Cable, open end
Connector 2 M12 socket, straight
Contamination level 3
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Length 5.00m
Material PVC
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 M8-connector, direct / free end
Misc Attribute 2 RKT 4-3-06/5 M
Nominal Current 4A
Nominal Voltage 250V
Number of Cores 3
Seal Type Screw-on
Temperature Range -25 - +80°C
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot