Lumberg 934850076-1 Sensor/Actuator Cable M12 Socket Right Angle 5m 5 Pins

Image Representative of Range

Lumberg 934850076-1 Sensor/Actuator Cable M12 Socket Right Angle 5m 5 Pins

MPN
934850076-1
Brand
Lumberg
EAN-13
4001088071490
Order Code
04-9324
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £36.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Lumberg Automation sensor/actuator cable, model 934850076-1, features a right-angle M12 socket and is five metres long with five RJ pins. This cable is ideal for connecting sensors and actuators in automated industrial systems, providing a robust and reliable connection. Typical applications include factory automation and process control environments.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor connector
Coding L
Cross-section (sensor/actuator wiring) 1.50mm²
IP Rating IP69K
Material TPE
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute RKWT 5L-949/5m
Nominal Current 16A
Nominal Voltage 63V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot