Lumberg Automation Power Cable Assemblies Sensor/actuator cable 619568

Lumberg Brand: Lumberg
The group of parts produced by Lumberg consists of automation cables and sensor/actuator cables designed with various pin configurations and lengths for industrial applications.
Description Image Product Buy Pricing (Ex VAT) Length Misc Attribute Connector 1 Connector 2 Colour Type Cable Diameter IP Rating Material Maximum Temperature Min. temperature Nominal Current Seal Type Thread Type
Lumberg 68990 Automation Cable 2m M23 Plug Straight 19 Pins
Lumberg 68990 Automation Cable 2m M23 Plug Straight 19 Pins
Standard range
Order code: 04-9316
MPN: 68990

Despatched within 4 working days - 5 in stock
1+ £97.13
Price per unit Ex VAT
2m RSU 19-RKU 19-242/2m M23 M23 socket, straight Black Sensor connector 11.60mm IP67 PUR +80°C -50°C NaNA Bayonet M23
Lumberg 70895 Automation Sensor/Actuator Cable M23 19 Pins 3.00m
Lumberg 70895 Automation Sensor/Actuator Cable M23 19 Pins 3.00m
Standard range
Order code: 04-9318
MPN: 70895

Despatched within 4 working days - 5 in stock
1+ £90.31
Price per unit Ex VAT
3m RSU 19-RKU 19-242/3m M23 M23 socket, straight Black Sensor connector 11.60mm IP67 PUR +80°C -50°C NaNA Bayonet M23

Trustpilot