Lumberg 70895 Automation Sensor/Actuator Cable M23 19 Pins 3.00m

Image Representative of Range

Lumberg 70895 Automation Sensor/Actuator Cable M23 19 Pins 3.00m

MPN
70895
Brand
Lumberg
EAN-13
2050006424094
Order Code
04-9318
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £90.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Lumberg Automation manufactures sensor/actuator cables like the M23 Plug, straight connector variant. This particular model, RSU 19-RKU 19-242/3 M, features a 3.00 m length with 19 pins, designed for precise transmission in industrial automation settings. It is typically used in applications requiring reliable connectivity between sensors and actuators.
Connector 1 M23
Connector 2 M23 socket, straight
Colour Black
Length 3m
Type Sensor connector
Cable Diameter 11.60mm
IP Rating IP67
Material PUR
Maximum Temperature +80°C
Min. temperature -50°C
Misc Attribute RSU 19-RKU 19-242/3m
Nominal Current NaNA
Seal Type Bayonet
Thread Type M23

Reviews

Be the first to submit a review

Trustpilot