Lumberg 68990 Automation Cable 2m M23 Plug Straight 19 Pins

Image Representative of Range

Lumberg 68990 Automation Cable 2m M23 Plug Straight 19 Pins

MPN
68990
Brand
Lumberg
EAN-13
4064161286136
Order Code
04-9316
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £97.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Lumberg Automation manufactures the 68990 sensor/actuator cable featuring a straight M23 plug with 19 pins and a 2.00 m length. This durable cable is ideal for connecting sensors and actuators in industrial automation systems, providing reliable signal transmission. It is typically used in environments that require precise and efficient data communication.
Connector 1 M23
Connector 2 M23 socket, straight
Colour Black
Length 2m
Type Sensor connector
Cable Diameter 11.60mm
IP Rating IP67
Material PUR
Maximum Temperature +80°C
Min. temperature -50°C
Misc Attribute RSU 19-RKU 19-242/2m
Nominal Current NaNA
Seal Type Bayonet
Thread Type M23

Reviews

Be the first to submit a review

Trustpilot