Lumberg Automation Power Cable Assemblies Sensor/actuator cable 619567

Lumberg Brand: Lumberg
Lumberg offers a range of automation sensor/actuator cables featuring various pin counts and lengths, suitable for diverse industrial applications.
Description Image Product Buy Pricing (Ex VAT) Connector 2 Length Cable Diameter Material Min. temperature Misc Attribute Nominal Current Connector 1 Colour Type IP Rating Maximum Temperature Seal Type Thread Type
Lumberg 2169 Automation Sensor/Actuator Cable M23 12 Pins 7m Right Angle
Lumberg 2169 Automation Sensor/Actuator Cable M23 12 Pins 7m Right Angle
Standard range
Order code: 04-9302
MPN: 2169

Despatched within 4 working days - 2 in stock
1+ £101.67
Price per unit Ex VAT
M23 plug, right angle 7.00m 9.30mm PUR -50°C RSWU 12-RKWU 12-256/7m 8A M23 Black Sensor connector IP67 +80°C Screw-on M23
Lumberg 2234 Automation Sensor/Actuator Cable 10m M23 Plug 19 Pins
Lumberg 2234 Automation Sensor/Actuator Cable 10m M23 Plug 19 Pins
Order code: 04-9303
MPN: 2234
1+ £171.28
Price per unit Ex VAT
M23 socket, straight 10m TPU -25°C RSUS 19-RKUS 19-352/10m NaNA M23 Black Sensor connector IP67 +80°C Screw-on M23

Trustpilot