Lumberg 2169 Automation Sensor/Actuator Cable M23 12 Pins 7m Right Angle

Image Representative of Range

Lumberg 2169 Automation Sensor/Actuator Cable M23 12 Pins 7m Right Angle

MPN
2169
Brand
Lumberg
EAN-13
4064161286082
Order Code
04-9302
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £101.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Lumberg Automation's 2169 Sensor/actuator cable features a right-angle M23 plug designed for precise connections. With 12 pins and a length of 7.00 m, it is suitable for complex cabling setups in industrial environments. This cable is typically used in automation systems for reliable sensor and actuator connectivity.
Connector 1 M23
Connector 2 M23 plug, right angle
Colour Black
Length 7.00m
Type Sensor connector
Cable Diameter 9.30mm
IP Rating IP67
Material PUR
Maximum Temperature +80°C
Min. temperature -50°C
Misc Attribute RSWU 12-RKWU 12-256/7m
Nominal Current 8A
Seal Type Screw-on
Thread Type M23

Reviews

Be the first to submit a review

Trustpilot