Lumberg 2234 Automation Sensor/Actuator Cable 10m M23 Plug 19 Pins

MPN
2234
Brand
Lumberg
EAN-13
2050006422793
Order Code
04-9303
Country of Origin
Czech Republic

Discontinued


Lumberg Automation manufactures the 2234 sensor/actuator cable, featuring a straight M23 plug and a straight connector with 19 pins. This 10.00 m cable is typically used for connecting sensors or actuators in industrial automation environments. It is renowned for its reliability in facilitating precise data transmission in harsh conditions.
Connector 1 M23
Connector 2 M23 socket, straight
Colour Black
Length 10m
Type Sensor connector
IP Rating IP67
Material TPU
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute RSUS 19-RKUS 19-352/10m
Nominal Current NaNA
Seal Type Screw-on
Thread Type M23

Trustpilot