Lumberg 934888039 GDM21F6 Valve Connector Transparent 1pc

Image Representative of Range

Lumberg 934888039 GDM21F6 Valve Connector Transparent 1pc

Order Code:

04-9349

Brand: Lumberg MPN: 934888039 EAN-13: 4064161277998
Qty Unit Price (Ex VAT)
1+ £8.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Lumberg Automation's GDM21F6-V44-10D is a square connector designed for valve connection applications. It features a transparent body, allowing for easy inspection and diagnostic checks. This component is typically used in industrial settings to ensure reliable electrical connections in automation systems.
Type Square connector
Coil Voltage n/a
Connection Open end cable
Connector Type Socket, right angle
Display LED
Factory colour Transparent
IP Rating IP65
Leading Contact (Pe) Yes
max. cross section 1.50mm²
Max. temperature +90°C
Min. cross section 0.25mm²
Min. temperature -25°C
Misc Attribute 1 GDM21F6-V44-10D
Misc Attribute 2 A standard
Number of Pins 3
Standard DIN
Total no. of pins 3 + PE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot