Lumberg 934888036 GDM21F6 Valve Connector Transparent 1pc

Image Representative of Range

Lumberg 934888036 GDM21F6 Valve Connector Transparent 1pc

MPN
934888036
Brand
Lumberg
EAN-13
2050005857275
Order Code
04-9348
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £8.32 £7.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The GDM21F6 series valve connectors, by Lumberg Automation, feature a transparent design and are part of the square connector range. They are ideal for industrial automation applications, providing reliable connectivity with a robust construction. Typical uses include interfacing with solenoids and sensors in automated systems.
Type Square connector
Coil Voltage n/a
Connection Open end cable
Connector Type Socket, right angle
Display LED
Factory colour Transparent
IP Rating IP65
Leading Contact (Pe) Yes
max. cross section 1.50mm²
Maximum Temperature +90°C
Min. cross section 0.25mm²
Min. temperature -25°C
Misc Attribute 1 GDM21F6-V2Y-10D
Misc Attribute 2 A standard
Number of pins 3
Standard DIN
Total no. of pins 3 + PE

Reviews

Be the first to submit a review

Trustpilot