Lumberg 934888035 GDM21F6 Valve Connector Transparent 1pc

Lumberg 934888035 GDM21F6 Valve Connector Transparent 1pc

Order Code:

04-9347

Brand: Lumberg MPN: 934888035 EAN-13: 2050005857268

Discontinued


Lumberg Automation's GDM21F6-V21-10D is a transparent, square connector known for its application in valve operations. This connector, part of the GDM21F6 series, offers robust connectivity, ideal for automation systems. It is typically used in industrial environments requiring reliable electrical connections.
Type Square connector
Coil Voltage n/a
Connection Open end cable
Connector Type Socket, right angle
Display LED
Factory colour Transparent
IP Rating IP65
Leading Contact (Pe) Yes
max. cross section 1.50mm²
Max. temperature +90°C
Min. cross section 0.25mm²
Min. temperature -25°C
Misc Attribute 1 GDM21F6-V21-10D
Misc Attribute 2 A standard
Number of Pins 3
Standard DIN
Total no. of pins 3 + PE

Trustpilot