Lumberg 934888027 GDM21F6 Valve Connector Transparent 1pc Automation

Image Representative of Range

Lumberg 934888027 GDM21F6 Valve Connector Transparent 1pc Automation

MPN
934888027
Brand
Lumberg
EAN-13
2050005857237
Order Code
04-9344
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Lumberg Automation manufactures the GDM21F6 series valve connectors, featuring a transparent design and square configuration, identified by the part number 934888027. These connectors are typically used for connecting actuators and sensors to control systems in automation applications, ensuring secure and reliable electrical connections. Each package contains one piece, specifically the GDM21F6-S24-10D model.
Type Square connector
Coil Voltage n/a
Connection Open end cable
Connector Type Socket, right angle
Display LED
Factory colour Transparent
IP Rating IP65
Leading Contact (Pe) Yes
max. cross section 1.50mm²
Maximum Temperature +90°C
Min. cross section 0.25mm²
Min. temperature -25°C
Misc Attribute 1 GDM21F6-S24-10D
Misc Attribute 2 A standard
Number of pins 3
Standard DIN
Total no. of pins 3 + PE

Reviews

Be the first to submit a review

Trustpilot