Lumberg 934888020 GDM21F6 Valve Connector Transparent 1pc

Image Representative of Range

Lumberg 934888020 GDM21F6 Valve Connector Transparent 1pc

MPN
934888020
Brand
Lumberg
EAN-13
2050005857213
Order Code
04-9343
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Lumberg Automation manufactures the transparent GDM21F6-L1Y-10D, a square connector in the GDM21F6 series. This valve connector is designed for ease of installation and reliable performance in automation systems. It is typically used in industrial applications where secure and efficient electrical connections are essential.
Type Square connector
Coil Voltage n/a
Connection Open end cable
Connector Type Socket, right angle
Display LED
Factory colour Transparent
IP Rating IP65
Leading Contact (Pe) Yes
max. cross section 1.50mm²
Maximum Temperature +90°C
Min. cross section 0.25mm²
Min. temperature -25°C
Misc Attribute 1 GDM21F6-L1Y-10D
Misc Attribute 2 A standard
Number of pins 3
Standard DIN
Total no. of pins 3 + PE

Reviews

Be the first to submit a review

Trustpilot