Lumberg 934888019 GDM21F6 Valve Connector Transparent 1pc

Image Representative of Range

Lumberg 934888019 GDM21F6 Valve Connector Transparent 1pc

MPN
934888019
Brand
Lumberg
EAN-13
2050005857206
Order Code
04-9342
Country of Origin
Czech Republic
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £7.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Lumberg Automation's GDM21F6-L11-10D valve connector is a transparent, square connector designed for robust and reliable connections. This component is ideal for use in industrial automation systems, offering secure and efficient data transmission. Its durable construction ensures long-lasting performance in demanding environments.
Type Square connector
Coil Voltage n/a
Connection Open end cable
Connector Type Socket, right angle
Display LED
Factory colour Transparent
IP Rating IP65
Leading Contact (Pe) Yes
max. cross section 1.50mm²
Maximum Temperature +90°C
Min. cross section 0.25mm²
Min. temperature -25°C
Misc Attribute 1 GDM21F6-L11-10D
Misc Attribute 2 A standard
Number of pins 3
Standard DIN
Total no. of pins 3 + PE

Reviews

Be the first to submit a review

Trustpilot