Lumberg 4945 Sensor/Actuator Connector 7/8 Straight 10m 5 Pins

Image Representative of Range

Lumberg 4945 Sensor/Actuator Connector 7/8" Straight 10m 5 Pins

Order Code:

04-9304

Brand: Lumberg MPN: 4945 EAN-13: 2050006424469
Qty Unit Price (Ex VAT)
1+ £73.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

Lumberg Automation manufactures the 4945 sensor/actuator connector, featuring a straight 7/8 inch connector with a 10.00 m cable length and five pins. It is a pre-fabricated component ideal for connecting sensors and actuators in industrial automation. This connector is typically used in factory automation and machine-to-machine communication applications.
Connector 1 7/8" socket, straight
Connector 2 Cable, open end
Colour Yellow
Length 10.00m
Type Sensor connector
Cable Diameter 9.40mm
Cross-section (sensor/actuator wiring) 1.30mm²
Material TPE
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute RK 50-877/10 M
Nominal Current 8A
Nominal Voltage 600V
Thread Type 7/8"

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot