Lumberg 43648-1 RSMV Actuator Sensor Cord, M8 Coupler, Angled

MPN
43648-1
Brand
Lumberg
EAN-13
2050000832529
Order Code
12-4291
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Lumberg Automation 43648-1 RSMV 3-224/5 M actuator sensor cord features an M8 female connector and is designed with an angled coupler. It serves as a pre-fabricated sensor/actuator connector, ideal for connecting sensors and actuators in industrial automation environments. Typically, this component is used in applications requiring reliable and efficient data transmission between devices.
Connector 1 M8
Connector 2 Open cable ends
Colour Orange
Length 5m
Type Sensor connector
Cable Diameter 5mm
Contamination level 3
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Material PVC
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 M8-female connector, direct / free end
Misc Attribute 2 RSMV 3-224/5 M
Nominal Current 4A
Nominal Voltage 60V
Number of Cores 3
Seal Type Screw-on
Temperature Range -40 - +90°C
Test Voltage 1.5 kV/60 sec
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot