Lumberg 43640-1 RSMV Actuator Sensor Cord, M8 Angled, Screw Lock

MPN
43640-1
Brand
Lumberg
EAN-13
2050000832512
Order Code
12-4290
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £8.66 £7.36
10+ £6.65
100+ £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Lumberg Automation's RSMV 3-224/2 M actuator sensor cord features an M8-female connector with an angled coupler. This pre-fabricated sensor/actuator cable is ideal for connecting automation components. It is typically used in industrial settings for reliable data and signal transmission.
Type Sensor connector
Gender Female
Cable Diameter 5mm
Colour Orange
Connector 1 M8 plug, straight
Connector 2 Cable, open end
Contamination level 3
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Length 2.00m
Material PVC
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 M8-female connector, direct / free end
Misc Attribute 2 RSMV 3-224/2 M
Nominal Current 4A
Nominal Voltage 60V
Number of Cores 3
Seal Type Screw-on
Temperature Range -40 - +90°C
Test Voltage 1.5 kV/60 sec
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot