Lumberg 43595-1 RKWT Actuator-Sensor Line, Black, Self-Securing Cap

MPN
43595-1
Brand
Lumberg
EAN-13
2050000831492
Order Code
12-4288
Country of Origin
Czech Republic
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Lumberg Automation manufactures the RKWT 4-3-224/2 M Actuator-Sensor Connection Line, featuring an M12-connector with an angled, pre-fabricated design. The cable is typically used for efficient connections in manufacturing and automation industries where reliable sensor/actuator connectivity is crucial. Its robust construction and black finish make it suitable for demanding industrial environments.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 2m
Type Sensor connector
Coding A
Contamination level 3
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Material PUR
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 M12-connector, angled / free end
Misc Attribute 2 RKWT 4-3-224/2 M
Nominal Current 4A
Nominal Voltage 250V
Number of Cores 3
Seal Type Screw-on
Temperature Range -25 - +80°C
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot