Lumberg 27642-1 RKMWV Actuator-Sensor Cable M8 Straight Black 5m

MPN
27642-1
Brand
Lumberg
EAN-13
2050000831379
Order Code
12-4282
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Lumberg Automation produces the RKMWV 4-225/5 M actuator-sensor connection line, featuring an M8 straight connector in black. This pre-fabricated sensor/actuator cable is commonly used in industrial automation processes. Its robust design ensures reliable connectivity in harsh environments.
Connector 1 Cable, open end
Connector 2 M8
Colour Black
Length 5m
Type Sensor/actuator connector (pre-fab)
Contamination level 3
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69
Material PVC
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 M12-connector, angled / free end
Misc Attribute 2 RKMWV 4-225/5 M
Nominal Current 4A
Nominal Voltage 30V
Number of Cores 4
Seal Type Screw-on
Temperature Range -40 - +90°C
Test Voltage 0.8 kV/ 60 sec
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot