Lumberg 18231 Automation Sensor/Actuator Connector 7/8 Plug 2m 2+PE

Image Representative of Range

Lumberg 18231 Automation Sensor/Actuator Connector 7/8" Plug 2m 2+PE

Order Code:

04-9297

Brand: Lumberg MPN: 18231 EAN-13: 2050006423325
Qty Unit Price (Ex VAT)
1+ £19.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

Lumberg Automation manufactures the 18231 sensor/actuator connector, which features a 7/8" right-angle plug with a 2.00 m cable length and 2+PE pins. This pre-fabricated connector, model RSW 30-01/2 M, is ideal for industrial automation applications requiring reliable sensor and actuator connections. Its robust design is suited for use in environments demanding secure and stable electrical connections.
Connector 1 7/8" plug, right angle
Connector 2 Cable, open end
Colour Orange
Length 2.00m
Type Sensor connector
Cable Diameter 6.80mm
Cross-section (sensor/actuator wiring) 0.75mm²
Material PVC
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute RSW 30-01/2 M
Nominal Current 12A
Seal type Screw-on
Thread Type 7/8"

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot