Lumberg 1613 33 VP3 Low Power Connector Angled PCB SMT 1pc

Lumberg 1613 33 VP3 Low Power Connector Angled PCB SMT 1pc

Order Code:

04-9187

Brand: Lumberg MPN: 1613 33 VP3 EAN-13: 2050010593915

Discontinued


The Lumberg 1613 33 VP3 Low power connector is a reliable lv connector designed for low voltage applications. It is known for its high durability and is commonly used in small appliances and electronic devices. This low voltage plug ensures efficient connectivity with minimal power consumption.
Type Low power connector
Mounting Direction Angled
Mounting Type PCB Mount
Connection SMT
Contact Material CuZn/CuSn, Ag-/Ni-plated
Current Rating 3A
Max. temperature +85°C
Min. temperature -25°C
Nominal Voltage 24V
Pins 2

Trustpilot