Lumberg 11809-1 RST Actuator-Sensor M12 Plug Straight Black Cable

MPN
11809-1
Brand
Lumberg
EAN-13
2050000831140
Order Code
12-4264
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Lumberg Automation 11809-1 RST 4-225/2 M is a black, straight M12 plug actuator-sensor connection. This pre-fabricated connector is ideal for applications requiring reliable and secure connections between sensors and actuators. Its robust design makes it suitable for industrial automation environments.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 2m
Type Sensor connector
Coding A
Contamination level 3
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Material PUR
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 M12-plug, straight / free end
Misc Attribute 2 RST 4-225/2 M
Nominal Current 4A
Nominal Voltage 250V
Number of Cores 4
Seal Type Screw-on
Temperature Range -40 - +90°C
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot