Lumberg 11355-1 RKT Actuator-Sensor Line Straight Black Secure Cap

MPN
11355-1
Brand
Lumberg
EAN-13
2050000830853
Order Code
12-4239
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Lumberg Automation manufactures the RKT 4-225/2 M actuator-sensor connection line, featuring an M8 connector and a straight plug design. The line is suitable for sensor/actuator connections, ideal for pre-fabricated setups requiring reliable connectivity. Typically used in automation systems, it ensures efficient data transfer between components.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 2m
Type Sensor connector
Coding A
Contamination level 3
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Material PUR
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 M8-connector, direct / free end
Misc Attribute 2 RKT 4-225/2 M
Nominal Current 4A
Nominal Voltage 250V
Number of Cores 4
Seal Type Screw-on
Temperature Range -25 - +80°C
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot