Lumberg 11300-1 RKMV Automation M8 Straight Orange Self-Locking Cable

MPN
11300-1
Brand
Lumberg
EAN-13
2050000830693
Order Code
12-4229
Country of Origin
Czech Republic
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

Lumberg Automation manufactures the 11300-1 RKMV 4-07/2 M actuator-sensor connection line, featuring a straight M8 socket in orange. This pre-fabricated connector cable is ideal for reliable connections in automation applications. It is often used for linking sensors and actuators in industrial settings.
Connector 1 Cable, open end
Connector 2 M8
Colour Orange
Length 2m
Type Sensor/actuator connector (pre-fab)
Contamination level 3
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP67/IP69
Material PVC
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 M8-connector, direct / free end
Misc Attribute 2 RKMV 4-07/2 M
Nominal Current 4A
Nominal Voltage 30V
Number of Cores 4
Seal Type Screw-on
Temperature Range -40 - +90°C
Test Voltage 0.8 kV/ 60 sec
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot