Lumberg 11179 Automation Sensor Connector 7/8 Straight 2m 4+PE pins

Image Representative of Range

Lumberg 11179 Automation Sensor Connector 7/8" Straight 2m 4+PE pins

MPN
11179
Brand
Lumberg
EAN-13
4064161286068
Order Code
04-9285
Country of Origin
Czech Republic
View Full Product Range (8)

Discontinued


Lumberg Automation manufactures the 11179 Sensor/actuator connector with a 7/8" straight connector and a length of 2.00 metres. This connector has 4+PE pins, making it suitable for secure and reliable connections in automation systems. Typically used in industrial settings, it facilitates communication between sensors and actuators for efficient machine operation.
Connector 1 7/8"
Connector 2 Open cable ends
Colour Orange
Length 2m
Type Sensor connector
Cable Diameter 6.80mm
Cross-section (sensor/actuator wiring) 0.50mm²
Material PVC
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute RK 50-04/2m
Nominal Current 9A
Thread Type 7/8"

Trustpilot