Lumberg 0305 Series Rear Panel Mount Female DIN Socket IEC 60130-9

Lumberg Brand: Lumberg
A range of rear panel mounting female DIN sockets with threaded joints and solder terminals.
  • Colour: Silver
  • Connection cross section: 0.75mm²
  • Connection: Soldering
  • Connector type: DIN connector
  • Connector type: Socket, vertical
  • Contact material: Gold plated
  • IP68
  • Nominal current: 5 A
  • PIN image: IEC 60130-9
  • Protection type: IP68
  • Specification: Screw Cap, Rear mounting
  • Temperature range: -40 to +85°C
Description Image Product Buy Pricing (Ex VAT) No. of Contacts Number of pins Number of Ways Mounting Type Plug / Socket Colour Gender IP Rating Mounting Termination Type
Lumberg 0305 03 3 Pin DIN Female Chassis Socket IEC 60130-9 Rear Panel Mount
Lumberg 0305 03 3 Pin DIN Female Chassis Socket IEC 60130-9 Rear Panel Mount
Standard range
Order code: 54-5501
MPN: 0305 03

Despatched within 4 working days - 2 in stock
1+ £7.11
10+ £6.94
50+ £6.61
Price per unit Ex VAT
3 3 3 Panel Socket Silver Socket IP68 Panel Solder DIN socket
Lumberg 0305 04 4 Pin DIN Female Chassis Socket IEC 60130-9 Rear Panel Mount
Lumberg 0305 04 4 Pin DIN Female Chassis Socket IEC 60130-9 Rear Panel Mount
Standard range
Order code: 54-5502
MPN: 0305 04

Despatched within 4 working days - 55 in stock
1+ £7.12
10+ £5.67
50+ £5.64
Price per unit Ex VAT
4 4 4 Panel Socket Silver Socket IP68 Panel Solder DIN socket
Lumberg 0305 05-1 5 Pin DIN Female Chassis Socket IEC 60130-9 Rear Panel Mount
Lumberg 0305 05-1 5 Pin DIN Female Chassis Socket IEC 60130-9 Rear Panel Mount
Standard range
Order code: 54-5504
MPN: 0305 05-1

Despatched within 4 working days - 66 in stock
1+ £6.81
Price per unit Ex VAT
5 5 5 Panel Socket Silver Socket IP68 Panel Solder DIN socket


Trustpilot