Lumberg 0305 03 3 Pin DIN Female Chassis Socket IEC 60130-9 Rear Panel Mount

Image Representative of Range

Lumberg 0305 03 3 Pin DIN Female Chassis Socket IEC 60130-9 Rear Panel Mount

MPN
0305 03
Brand
Lumberg
EAN-13
2050000773969
Order Code
54-5501
Country of Origin
Czech Republic
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.11
10+ £6.94
50+ £6.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

A rear panel mounting female DIN socket with threaded joints and solder terminals.
  • 3-Pins
Mounting Type Panel
Plug / Socket Socket
No. of Contacts 3
Colour Silver
Gender Socket
IP Rating IP68
Mounting Panel
Number of pins 3
Number of Ways 3
Termination Solder
Type DIN socket

Reviews

Be the first to submit a review

Trustpilot